25TZV220M8X10.5 | |
---|---|
DigiKey Part Number | 1189-2442-2-ND - Tape & Reel (TR) 1189-2442-1-ND - Cut Tape (CT) 1189-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV220M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.67800 | ¥36.78 |
50 | ¥2.73720 | ¥136.86 |
100 | ¥2.44160 | ¥244.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.94046 | ¥970.23 |
1,000 | ¥1.78662 | ¥1,786.62 |
2,500 | ¥1.62616 | ¥4,065.40 |
5,000 | ¥1.53080 | ¥7,654.00 |
12,500 | ¥1.45337 | ¥18,167.12 |
25,000 | ¥1.37303 | ¥34,325.75 |
50,000 | ¥1.32545 | ¥66,272.50 |