25MU106MD15750 | |
---|---|
DigiKey Part Number | 1189-2521-2-ND - Tape & Reel (TR) 1189-2521-1-ND - Cut Tape (CT) 1189-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25MU106MD15750 |
Description | CAP FILM 10UF 20% 25VDC 2220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 25V Acrylic, Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 25MU106MD15750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥80.19900 | ¥801.99 |
50 | ¥71.97120 | ¥3,598.56 |
100 | ¥62.51210 | ¥6,251.21 |
500 | ¥56.54874 | ¥28,274.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥52.43611 | ¥52,436.11 |