25JZV47M6.3X6.1 | |
---|---|
DigiKey Part Number | 1189-25JZV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-25JZV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-25JZV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JZV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JZV47M6.3X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.15300 | ¥31.53 |
50 | ¥2.32500 | ¥116.25 |
100 | ¥2.06150 | ¥206.15 |
500 | ¥1.61356 | ¥806.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.47555 | ¥1,475.55 |
3,000 | ¥1.33106 | ¥3,993.18 |
5,000 | ¥1.24503 | ¥6,225.15 |
10,000 | ¥1.17514 | ¥11,751.40 |
25,000 | ¥1.10257 | ¥27,564.25 |
50,000 | ¥1.05964 | ¥52,982.00 |