16TZV220M6.3X8 | |
---|---|
DigiKey Part Number | 1189-1538-2-ND - Tape & Reel (TR) 1189-1538-1-ND - Cut Tape (CT) 1189-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV220M6.3X8 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV220M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.74200 | ¥27.42 |
50 | ¥2.00820 | ¥100.41 |
100 | ¥1.77580 | ¥177.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.37870 | ¥1,240.83 |
1,800 | ¥1.25601 | ¥2,260.82 |
2,700 | ¥1.12748 | ¥3,044.20 |
6,300 | ¥1.05084 | ¥6,620.29 |
22,500 | ¥0.98852 | ¥22,241.70 |
45,000 | ¥0.92377 | ¥41,569.65 |
90,000 | ¥0.88546 | ¥79,691.40 |