16TZV10M4X6.1 | |
---|---|
DigiKey Part Number | 1189-1537-2-ND - Tape & Reel (TR) 1189-1537-1-ND - Cut Tape (CT) 1189-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV10M4X6.1 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV10M4X6.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 28.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.39700 | ¥23.97 |
50 | ¥1.75860 | ¥87.93 |
100 | ¥1.55490 | ¥155.49 |
500 | ¥1.20700 | ¥603.50 |
1,000 | ¥1.09962 | ¥1,099.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09962 | ¥2,199.24 |
4,000 | ¥0.98709 | ¥3,948.36 |
6,000 | ¥0.92001 | ¥5,520.06 |
10,000 | ¥0.86544 | ¥8,654.40 |
50,000 | ¥0.77521 | ¥38,760.50 |
100,000 | ¥0.74801 | ¥74,801.00 |