16MU224MZ22012 | |
---|---|
DigiKey Part Number | 1189-2514-2-ND - Tape & Reel (TR) 1189-2514-1-ND - Cut Tape (CT) 1189-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU224MZ22012 |
Description | CAP FILM 0.22UF 20% 16VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 16V Acrylic, Metallized 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU224MZ22012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥18.19200 | ¥181.92 |
50 | ¥16.71620 | ¥835.81 |
100 | ¥13.86010 | ¥1,386.01 |
500 | ¥11.14392 | ¥5,571.96 |
1,000 | ¥9.75093 | ¥9,750.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.40268 | ¥28,208.04 |
6,000 | ¥9.05443 | ¥54,326.58 |
9,000 | ¥8.88031 | ¥79,922.79 |