59K101-K00L5 | |
---|---|
DigiKey Part Number | 1868-1409-ND |
Manufacturer | |
Manufacturer Product Number | 59K101-K00L5 |
Description | CONN ADAPT JACK-JACK SMB 50 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Female Socket To SMB Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMB Jack, Female Socket | |
Convert To (Adapter End) | SMB Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.85000 | ¥203.85 |
10 | ¥178.47300 | ¥1,784.73 |
25 | ¥170.76080 | ¥4,269.02 |
50 | ¥165.25180 | ¥8,262.59 |
100 | ¥159.74390 | ¥15,974.39 |
250 | ¥150.93036 | ¥37,732.59 |
500 | ¥146.52366 | ¥73,261.83 |