53S107-108N5 | |
---|---|
DigiKey Part Number | 1868-1356-ND |
Manufacturer | |
Manufacturer Product Number | 53S107-108N5 |
Description | CONN N TYPE PLUG STR 50OHM CRIMP |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142B, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.78000 | ¥91.78 |
10 | ¥81.37300 | ¥813.73 |
25 | ¥78.24000 | ¥1,956.00 |
50 | ¥75.11040 | ¥3,755.52 |
100 | ¥70.93760 | ¥7,093.76 |
300 | ¥64.67807 | ¥19,403.42 |
500 | ¥60.50524 | ¥30,252.62 |
1,000 | ¥55.49793 | ¥55,497.93 |