272600 | |
---|---|
DigiKey Part Number | 1868-272600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 272600 |
Description | PSMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.12947 | ¥34,129.47 |