02K80F-40ML5 | |
---|---|
DigiKey Part Number | 02K80F-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 02K80F-40ML5 |
Description | SMD CONNECTOR JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount, 45° Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02K80F-40ML5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, 45° Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,638.68000 | ¥1,638.68 |
10 | ¥1,518.51800 | ¥15,185.18 |
25 | ¥1,463.89360 | ¥36,597.34 |
50 | ¥1,452.96960 | ¥72,648.48 |