371010960 | |
---|---|
DigiKey Part Number | 371010960-ND |
Manufacturer | |
Manufacturer Product Number | 371010960 |
Description | BOX S STL NAT 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.402" (61.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 371010960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height | 2.402" (61.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.049" (1.25mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL E66473 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,490.11000 | ¥1,490.11 |