292150000 | |
---|---|
DigiKey Part Number | 902-1024-ND |
Manufacturer | |
Manufacturer Product Number | 292150000 |
Description | BOX PLASTIC YLW 6.3"L X 4.13"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Yellow Hand Held, T-Shaped, Cover Included 6.300" L x 4.134" W (160.00mm x 105.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 4.134" W (160.00mm x 105.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 13.8in² (89cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | Removable Front Panel | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.96 lb (435.45 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.90000 | ¥471.90 |
5 | ¥442.40400 | ¥2,212.02 |
10 | ¥412.91300 | ¥4,129.13 |
25 | ¥405.53880 | ¥10,138.47 |
50 | ¥398.16460 | ¥19,908.23 |
100 | ¥392.26650 | ¥39,226.65 |