270204000 | |
---|---|
DigiKey Part Number | 902-1074-ND |
Manufacturer | |
Manufacturer Product Number | 270204000 |
Description | BOX PLASTIC GRAY 8.66"L X 4.57"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyamide Gray Hand Held, Split Sides 8.661" L x 4.567" W (220.00mm x 116.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.567" W (220.00mm x 116.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 39.6in² (255cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Display Cutout, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.32000 | ¥210.32 |
10 | ¥185.59000 | ¥1,855.90 |
100 | ¥167.03190 | ¥16,703.19 |