091212090 | |
---|---|
DigiKey Part Number | 902-1357-ND |
Manufacturer | |
Manufacturer Product Number | 091212090 |
Description | BOX ABS GRAY 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091212090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.65 lb (294.84 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.15000 | ¥257.15 |
10 | ¥226.92100 | ¥2,269.21 |
100 | ¥204.23170 | ¥20,423.17 |