07504011 | |
---|---|
DigiKey Part Number | 902-1396-ND |
Manufacturer | |
Manufacturer Product Number | 07504011 |
Description | BOX ALUM BLACK 11.81"L X 9.17"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 11.811" L x 9.173" W (300.00mm x 233.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 9.173" W (300.00mm x 233.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 109in² (699cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,100.12000 | ¥1,100.12 |
5 | ¥1,026.76400 | ¥5,133.82 |
10 | ¥1,008.43100 | ¥10,084.31 |
25 | ¥990.09680 | ¥24,752.42 |
50 | ¥975.43000 | ¥48,771.50 |