012333188 | |
---|---|
DigiKey Part Number | 902-1317-ND |
Manufacturer | |
Manufacturer Product Number | 012333188 |
Description | BOX ALUM 12.99"L X 9.06"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 12.992" L x 9.055" W (330.00mm x 230.00mm) X 7.126" (181.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 012333188 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.992" L x 9.055" W (330.00mm x 230.00mm) | |
Height | 7.126" (181.00mm) | |
Area (L x W) | 118in² (761cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,386.01000 | ¥2,386.01 |
5 | ¥2,343.44200 | ¥11,717.21 |
10 | ¥2,300.83700 | ¥23,008.37 |
25 | ¥2,266.75280 | ¥56,668.82 |