YFZVFHTR5.1B | |
---|---|
DigiKey Part Number | YFZVFHTR5.1BTR-ND - Tape & Reel (TR) YFZVFHTR5.1BCT-ND - Cut Tape (CT) YFZVFHTR5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR5.1B |
Description | DIODE ZENER 5.07V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.07 V 500 mW ±2.56% Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR5.1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25040 | ¥125.04 |
500 | ¥1.10816 | ¥554.08 |
1,000 | ¥0.86236 | ¥862.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77180 | ¥2,315.40 |
6,000 | ¥0.75456 | ¥4,527.36 |
9,000 | ¥0.66832 | ¥6,014.88 |
30,000 | ¥0.65970 | ¥19,791.00 |
75,000 | ¥0.56053 | ¥42,039.75 |
150,000 | ¥0.53897 | ¥80,845.50 |