VS5V0UA1VWMTFTR | |
---|---|
DigiKey Part Number | 846-VS5V0UA1VWMTFTR-ND - Tape & Reel (TR) 846-VS5V0UA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS5V0UA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0UA1VWMTFTR |
Description | 5V 200W, COMPACT AND HIGHLY RELI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.97520 | ¥297.52 |
500 | ¥2.32288 | ¥1,161.44 |
1,000 | ¥1.88809 | ¥1,888.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68783 | ¥5,063.49 |
6,000 | ¥1.60199 | ¥9,611.94 |
9,000 | ¥1.48757 | ¥13,388.13 |
30,000 | ¥1.45324 | ¥43,597.20 |