VS5V0UA1LAMTR | |
---|---|
DigiKey Part Number | VS5V0UA1LAMTR-ND - Tape & Reel (TR) VS5V0UA1LAMCT-ND - Cut Tape (CT) VS5V0UA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0UA1LAMTR |
Description | TVS DIODE 5VWM 10.5VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS5V0UA1LAMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.21250 | ¥321.25 |
500 | ¥2.50810 | ¥1,254.05 |
1,000 | ¥2.03858 | ¥2,038.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82236 | ¥5,467.08 |
6,000 | ¥1.72970 | ¥10,378.20 |
9,000 | ¥1.60614 | ¥14,455.26 |
30,000 | ¥1.56908 | ¥47,072.40 |