VS5V0BA1FST27N | |
---|---|
DigiKey Part Number | 846-VS5V0BA1FST27NTR-ND - Tape & Reel (TR) 846-VS5V0BA1FST27NCT-ND - Cut Tape (CT) 846-VS5V0BA1FST27NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS5V0BA1FST27N |
Description | TVS DIODE 5VWM 9.15VC SMD0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.15V Clamp 2.9A (8/20µs) Ipp Tvs Diode Surface Mount SMD0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 9.15V | |
Current - Peak Pulse (10/1000µs) | 2.9A (8/20µs) | |
Power - Peak Pulse | 26.5W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08210 | ¥108.21 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.74627 | ¥746.27 |
2,000 | ¥0.66791 | ¥1,335.82 |
5,000 | ¥0.65299 | ¥3,264.95 |
10,000 | ¥0.57836 | ¥5,783.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
27,000 | ¥0.46180 | ¥12,468.60 |