VS3V3BN1HST15R | |
---|---|
DigiKey Part Number | 846-VS3V3BN1HST15RTR-ND - Tape & Reel (TR) 846-VS3V3BN1HST15RCT-ND - Cut Tape (CT) 846-VS3V3BN1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BN1HST15R |
Description | TVS DIODE 3.3VWM 19VC DSN0603-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 66W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79126 | ¥395.63 |
1,000 | ¥0.54973 | ¥549.73 |
2,000 | ¥0.47646 | ¥952.92 |
5,000 | ¥0.44195 | ¥2,209.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.26682 | ¥4,002.30 |