VS3V3BC1EST15R | |
---|---|
DigiKey Part Number | VS3V3BC1EST15RTR-ND - Tape & Reel (TR) VS3V3BC1EST15RCT-ND - Cut Tape (CT) VS3V3BC1EST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BC1EST15R |
Description | TVS DIODE 3.3VWM 8.5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 8.5V Clamp 8.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 8.2A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.60670 | ¥60.67 |
500 | ¥0.46648 | ¥233.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.27347 | ¥4,102.05 |
30,000 | ¥0.26864 | ¥8,059.20 |
75,000 | ¥0.24129 | ¥18,096.75 |
105,000 | ¥0.20912 | ¥21,957.60 |