VS33VUA1VWMTFTR | |
---|---|
DigiKey Part Number | 846-VS33VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS33VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS33VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS33VUA1VWMTFTR |
Description | 33V 200W, COMPACT AND HIGHLY REL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥2.09100 | ¥209.10 |
500 | ¥1.63294 | ¥816.47 |
1,000 | ¥1.41619 | ¥1,416.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41619 | ¥4,248.57 |