VS18VUA1LAMTR | |
---|---|
DigiKey Part Number | 846-VS18VUA1LAMTR-ND - Tape & Reel (TR) 846-VS18VUA1LAMCT-ND - Cut Tape (CT) 846-VS18VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS18VUA1LAMTR |
Description | TVS DIODE 18VWM 29.2VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
100 | ¥2.75930 | ¥275.93 |
500 | ¥2.15458 | ¥1,077.29 |
1,000 | ¥1.75123 | ¥1,751.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31357 | ¥3,940.71 |