VS15VUD1HST15R | |
---|---|
DigiKey Part Number | 846-VS15VUD1HST15RTR-ND - Tape & Reel (TR) 846-VS15VUD1HST15RCT-ND - Cut Tape (CT) 846-VS15VUD1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS15VUD1HST15R |
Description | UNI-DIRECTIONAL, RASMID SERIES, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 27.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 135W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 33pF @ 1MHz | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.40879 | ¥6,131.85 |
30,000 | ¥0.40158 | ¥12,047.40 |
75,000 | ¥0.36070 | ¥27,052.50 |
105,000 | ¥0.31260 | ¥32,823.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88256 | ¥441.28 |
1,000 | ¥0.61319 | ¥613.19 |
2,000 | ¥0.53142 | ¥1,062.84 |
5,000 | ¥0.49295 | ¥2,464.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.93180 | ¥93.18 |
500 | ¥0.68748 | ¥343.74 |
1,000 | ¥0.60835 | ¥608.35 |
2,000 | ¥0.54148 | ¥1,082.96 |
5,000 | ¥0.46888 | ¥2,344.40 |