UMZC6.8NT106 | |
---|---|
DigiKey Part Number | UMZC6.8NT106TR-ND - Tape & Reel (TR) UMZC6.8NT106CT-ND - Cut Tape (CT) UMZC6.8NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZC6.8NT106 |
Description | TVS DIODE 3.5VWM UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZC6.8NT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.61730 | ¥161.73 |
500 | ¥1.21424 | ¥607.12 |
1,000 | ¥1.08378 | ¥1,083.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91769 | ¥2,753.07 |
6,000 | ¥0.83387 | ¥5,003.22 |
9,000 | ¥0.79112 | ¥7,120.08 |
15,000 | ¥0.74301 | ¥11,145.15 |
21,000 | ¥0.71451 | ¥15,004.71 |
30,000 | ¥0.68679 | ¥20,603.70 |
75,000 | ¥0.62600 | ¥46,950.00 |