UMZC6.8NFHT106 | |
---|---|
DigiKey Part Number | 846-UMZC6.8NFHT106TR-ND - Tape & Reel (TR) 846-UMZC6.8NFHT106CT-ND - Cut Tape (CT) 846-UMZC6.8NFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZC6.8NFHT106 |
Description | TVS DIODE 3.5VWM UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81350 | ¥181.35 |
500 | ¥1.67906 | ¥839.53 |
1,000 | ¥1.14182 | ¥1,141.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05113 | ¥3,153.39 |
6,000 | ¥1.00747 | ¥6,044.82 |
9,000 | ¥0.90672 | ¥8,160.48 |
30,000 | ¥0.89329 | ¥26,798.70 |
75,000 | ¥0.83956 | ¥62,967.00 |