UMD2NFHATR | |
---|---|
DigiKey Part Number | 846-UMD2NFHATR-ND - Tape & Reel (TR) 846-UMD2NFHACT-ND - Cut Tape (CT) 846-UMD2NFHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD2NFHATR |
Description | PNP+NPN DIGITAL TRANSISTOR (WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37100 | ¥137.10 |
500 | ¥1.21472 | ¥607.36 |
1,000 | ¥0.94528 | ¥945.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84602 | ¥2,538.06 |
6,000 | ¥0.82711 | ¥4,962.66 |
9,000 | ¥0.73259 | ¥6,593.31 |
30,000 | ¥0.72314 | ¥21,694.20 |
75,000 | ¥0.61443 | ¥46,082.25 |