UDZLVTE-17150 | |
---|---|
DigiKey Part Number | UDZLVTE-17150TR-ND - Tape & Reel (TR) UDZLVTE-17150CT-ND - Cut Tape (CT) UDZLVTE-17150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-17150 |
Description | DIODE ZENER 150V 200MW SOD323FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 200 mW Surface Mount SOD-323FL |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-17150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 120 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66940 | ¥334.70 |
1,000 | ¥0.46515 | ¥465.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28339 | ¥850.17 |
6,000 | ¥0.26288 | ¥1,577.28 |
9,000 | ¥0.22576 | ¥2,031.84 |