UCR03EVPFSR056 | |
---|---|
DigiKey Part Number | RHM1258TR-ND - Tape & Reel (TR) RHM1258CT-ND - Cut Tape (CT) RHM1258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFSR056 |
Description | RES 0.056 OHM 1% 1/4W 0603 |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EVPFSR056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39720 | ¥59.93 |
50 | ¥2.15580 | ¥107.79 |
100 | ¥1.78070 | ¥178.07 |
250 | ¥1.67708 | ¥419.27 |
500 | ¥1.40584 | ¥702.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.40593 | ¥7,029.65 |