TLR4376YFV-CE2 | |
---|---|
DigiKey Part Number | 846-TLR4376YFV-CE2TR-ND - Tape & Reel (TR) 846-TLR4376YFV-CE2CT-ND - Cut Tape (CT) 846-TLR4376YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR4376YFV-CE2 |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1.7 µV | |
Current - Supply | 2.49mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.42882 | ¥31,072.05 |
5,000 | ¥11.96157 | ¥59,807.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.24000 | ¥222.40 |
25 | ¥21.02680 | ¥525.67 |
100 | ¥18.22250 | ¥1,822.25 |
250 | ¥17.28820 | ¥4,322.05 |
500 | ¥15.51258 | ¥7,756.29 |
1,000 | ¥13.08298 | ¥13,082.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥22.76600 | ¥227.66 |
25 | ¥19.49680 | ¥487.42 |
100 | ¥15.79400 | ¥1,579.40 |
250 | ¥13.97048 | ¥3,492.62 |
500 | ¥12.84686 | ¥6,423.43 |
1,000 | ¥11.90455 | ¥11,904.55 |