STZ6.8NFHT146 | |
---|---|
DigiKey Part Number | 846-STZ6.8NFHT146TR-ND - Tape & Reel (TR) 846-STZ6.8NFHT146CT-ND - Cut Tape (CT) 846-STZ6.8NFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZ6.8NFHT146 |
Description | ROHM'S ZENER DIODES ARE AVAILABL |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 200 mW ±4.92% SMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±4.92% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥2.09100 | ¥209.10 |
500 | ¥1.63276 | ¥816.38 |
1,000 | ¥1.32711 | ¥1,327.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18637 | ¥3,559.11 |
6,000 | ¥1.12604 | ¥6,756.24 |
9,000 | ¥1.04561 | ¥9,410.49 |
30,000 | ¥1.02148 | ¥30,644.40 |
75,000 | ¥0.99544 | ¥74,658.00 |