SML-E12U8WT86

DigiKey Part Number
846-SML-E12U8WT86TR-ND - Tape & Reel (TR)
846-SML-E12U8WT86CT-ND - Cut Tape (CT)
846-SML-E12U8WT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-E12U8WT86
Description
LED RED DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-E12U8WT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.46mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.37200¥23.72
100¥1.06440¥106.44
500¥0.96166¥480.83
1,000¥0.78993¥789.93
2,000¥0.68690¥1,373.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.61821¥3,091.05
10,000¥0.54952¥5,495.20
25,000¥0.51517¥12,879.25
50,000¥0.46366¥23,183.00
125,000¥0.44648¥55,810.00
Manufacturers Standard Package