SML-A12WTT86 | |
---|---|
DigiKey Part Number | 846-SML-A12WTT86TR-ND - Tape & Reel (TR) 846-SML-A12WTT86CT-ND - Cut Tape (CT) 846-SML-A12WTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12WTT86 |
Description | LED YELLOW CLEAR 1611 SMD R/A |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12WTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥1.93570 | ¥193.57 |
1,000 | ¥1.51458 | ¥1,514.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38839 | ¥4,165.17 |
6,000 | ¥1.26218 | ¥7,573.08 |
15,000 | ¥1.17803 | ¥17,670.45 |
30,000 | ¥1.13596 | ¥34,078.80 |
75,000 | ¥1.09389 | ¥82,041.75 |