SML-A12DTT86 | |
---|---|
DigiKey Part Number | 846-SML-A12DTT86TR-ND - Tape & Reel (TR) 846-SML-A12DTT86CT-ND - Cut Tape (CT) 846-SML-A12DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12DTT86 |
Description | LED ORANGE CLEAR 1611 SMD R/A |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12DTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.16020 | ¥216.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50687 | ¥4,520.61 |
6,000 | ¥1.40643 | ¥8,438.58 |
15,000 | ¥1.35619 | ¥20,342.85 |
30,000 | ¥1.33610 | ¥40,083.00 |