SML-811WTT86 | |
---|---|
DigiKey Part Number | 846-SML-811WTT86TR-ND - Tape & Reel (TR) 846-SML-811WTT86CT-ND - Cut Tape (CT) 846-SML-811WTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811WTT86 |
Description | LED YELLOW CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.06740 | ¥206.74 |
1,000 | ¥1.59629 | ¥1,596.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19012 | ¥3,570.36 |