SML-521MYWT86 | |
---|---|
DigiKey Part Number | 846-SML-521MYWT86TR-ND - Tape & Reel (TR) 846-SML-521MYWT86CT-ND - Cut Tape (CT) 846-SML-521MYWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-521MYWT86 |
Description | LED GRN/YLW DIFFUSED 1315 SMD |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 1.9V Yellow 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-521MYWT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0605 (1513 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.30mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.88000 | ¥48.80 |
100 | ¥3.19730 | ¥319.73 |
1,000 | ¥2.52435 | ¥2,524.35 |
2,000 | ¥2.35607 | ¥4,712.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.35607 | ¥9,424.28 |
8,000 | ¥2.27192 | ¥18,175.36 |
12,000 | ¥2.23826 | ¥26,859.12 |
28,000 | ¥2.18777 | ¥61,257.56 |