SML-310FTT86 | |
---|---|
DigiKey Part Number | 846-1148-2-ND - Tape & Reel (TR) 846-1148-1-ND - Cut Tape (CT) 846-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-310FTT86 |
Description | LED GREEN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63538 | ¥1,906.14 |
6,000 | ¥0.57185 | ¥3,431.10 |
15,000 | ¥0.50830 | ¥7,624.50 |
30,000 | ¥0.47654 | ¥14,296.20 |
75,000 | ¥0.42888 | ¥32,166.00 |
150,000 | ¥0.41300 | ¥61,950.00 |