SML-011YTT86A | |
---|---|
DigiKey Part Number | 846-SML-011YTT86ATR-ND - Tape & Reel (TR) 846-SML-011YTT86ACT-ND - Cut Tape (CT) 846-SML-011YTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-011YTT86A |
Description | LED YELLOW 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.54500 | ¥35.45 |
100 | ¥2.34450 | ¥234.45 |
1,000 | ¥1.81008 | ¥1,810.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63560 | ¥4,089.00 |
5,000 | ¥1.52656 | ¥7,632.80 |
12,500 | ¥1.47205 | ¥18,400.62 |
25,000 | ¥1.45024 | ¥36,256.00 |