SML-010YTT86 | |
---|---|
DigiKey Part Number | 846-SML-010YTT86TR-ND - Tape & Reel (TR) 846-SML-010YTT86CT-ND - Cut Tape (CT) 846-SML-010YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010YTT86 |
Description | LED YELLOW CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-010YTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.02300 | ¥20.23 |
100 | ¥1.33640 | ¥133.64 |
1,000 | ¥1.09453 | ¥1,094.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09455 | ¥2,736.38 |