SML-010LTT86 | |
---|---|
DigiKey Part Number | 846-SML-010LTT86TR-ND - Tape & Reel (TR) 846-SML-010LTT86CT-ND - Cut Tape (CT) 846-SML-010LTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010LTT86 |
Description | LED RED CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-010LTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.04300 | ¥30.43 |
100 | ¥2.01220 | ¥201.22 |
1,000 | ¥1.55360 | ¥1,553.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40386 | ¥3,509.65 |
5,000 | ¥1.31026 | ¥6,551.30 |
12,500 | ¥1.26346 | ¥15,793.25 |
25,000 | ¥1.24474 | ¥31,118.50 |
62,500 | ¥1.19327 | ¥74,579.38 |