SLR-56YC3F | |
---|---|
DigiKey Part Number | 846-SLR-56YC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-56YC3F |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-56YC3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥1.95530 | ¥195.53 |
1,000 | ¥1.53005 | ¥1,530.05 |
2,000 | ¥1.40258 | ¥2,805.16 |
5,000 | ¥1.27505 | ¥6,375.25 |
10,000 | ¥1.19005 | ¥11,900.50 |
25,000 | ¥1.14755 | ¥28,688.75 |