SLR-332DU3F | |
---|---|
DigiKey Part Number | 846-SLR-332DU3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-332DU3F |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-332DU3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 85° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79720 | ¥179.72 |
1,000 | ¥1.40644 | ¥1,406.44 |
2,000 | ¥1.28921 | ¥2,578.42 |
6,000 | ¥1.17202 | ¥7,032.12 |
10,000 | ¥1.09389 | ¥10,938.90 |
26,000 | ¥1.05482 | ¥27,425.32 |