SLI-430Y2U3F | |
---|---|
DigiKey Part Number | 846-SLI-430Y2U3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-430Y2U3F |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 4.25mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 4.25mm L x 3.00mm W | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.71500 | ¥37.15 |
100 | ¥2.45520 | ¥245.52 |
1,000 | ¥1.89569 | ¥1,895.69 |
2,000 | ¥1.71296 | ¥3,425.92 |
6,000 | ¥1.59875 | ¥9,592.50 |
10,000 | ¥1.54166 | ¥15,416.60 |
26,000 | ¥1.51882 | ¥39,489.32 |