SLA-580LT3F | |
---|---|
DigiKey Part Number | 846-SLA-580LT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA-580LT3F |
Description | LED RED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.91100 | ¥39.11 |
100 | ¥2.56140 | ¥256.14 |
1,000 | ¥2.02210 | ¥2,022.10 |
2,000 | ¥1.88727 | ¥3,774.54 |
5,000 | ¥1.81986 | ¥9,099.30 |
10,000 | ¥1.79289 | ¥17,928.90 |
25,000 | ¥1.75245 | ¥43,811.25 |