SCS230AE2HRC11 | |
---|---|
DigiKey Part Number | 846-SCS230AE2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | SCS230AE2HRC11 |
Description | DIODE ARR SIC SCHOT 650V TO247N |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 15A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
30 | ¥65.85367 | ¥1,975.61 |