RTR030N05HZGTL | |
---|---|
DigiKey Part Number | 846-RTR030N05HZGTLTR-ND - Tape & Reel (TR) 846-RTR030N05HZGTLCT-ND - Cut Tape (CT) 846-RTR030N05HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR030N05HZGTL |
Description | MOSFET N-CH 45V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95550 | ¥395.55 |
500 | ¥3.30478 | ¥1,652.39 |
1,000 | ¥2.81260 | ¥2,812.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50498 | ¥7,514.94 |
6,000 | ¥2.37314 | ¥14,238.84 |
9,000 | ¥2.19735 | ¥19,776.15 |
30,000 | ¥2.17560 | ¥65,268.00 |