RTQ035N03TR | |
---|---|
DigiKey Part Number | RTQ035N03TR-ND - Tape & Reel (TR) RTQ035N03CT-ND - Cut Tape (CT) RTQ035N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ035N03TR |
Description | MOSFET N-CH 30V 3.5A TSMT6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RTQ035N03TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 285 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94964 | ¥5,848.92 |
6,000 | ¥1.84702 | ¥11,082.12 |
9,000 | ¥1.71020 | ¥15,391.80 |
30,000 | ¥1.69327 | ¥50,798.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.16410 | ¥216.41 |
500 | ¥1.80812 | ¥904.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45000 | ¥44.50 |
100 | ¥3.07870 | ¥307.87 |
500 | ¥2.57214 | ¥1,286.07 |