RT1A040ZPTR | |
---|---|
DigiKey Part Number | 846-RT1A040ZPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1A040ZPTR |
Description | MOSFET P-CH 12V 4A TSST8 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 1.25W (Ta) Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | RT1A040ZPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSST | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88611 | ¥8,658.33 |
6,000 | ¥2.74867 | ¥16,492.02 |
9,000 | ¥2.62181 | ¥23,596.29 |
30,000 | ¥2.61678 | ¥78,503.40 |