RSX301LA-30GTR | |
---|---|
DigiKey Part Number | 846-RSX301LA-30GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSX301LA-30GTR |
Description | DIODE SCHOTTKY 30V 3A PMDT |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDT | |
Operating Temperature - Junction | 150°C | |
Base Product Number |